MFG_Cxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0619E-AUDIT-35U-12X18

Digi-Key Part Number
C0619E-AUDIT-35U-12X18-ND
Manufacturer
Manufacturer Product Number
C0619E-AUDIT-35U-12X18
Description
EMBEDDED CAPACITANCE MATERIAL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Obsolete
Accessory Type
Embedded Capacitance Material (ECM), 12" x 18"
For Use With/Related Products
Circuit Board
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7410.21.3040
Additional Resources
AttributeDescription
Other Names
C0614-AUDIT-35U-12X18-ND
C0619-AUDIT-35U-12X18-ND
50051111960771
C0614-AUDIT-35U
C0614-AUDIT-35U-ND
51111960776
C0619-AUDIT-35U-12X18
00051111960776
80001245713
C0614-AUDIT-35U-12X18
Standard Package20