
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Embedded Capacitance Material (ECM), 12" x 18" | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Mfg Application Notes | Huawai White Paper |
Design Resources | Embedded Capacitance Material in Sheet Form |
Featured Product | Embedded Capacitance Material (ECM) |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 20 |