9889 4"X100YD | |
---|---|
DigiKey Part Number | 19-98894"X100YD-ND |
Manufacturer | |
Manufacturer Product Number | 9889 4"X100YD |
Description | TAPE DBL SIDED TRANS 4"X100YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Translucent 4.00" (101.60mm) X 300' (91.4m) 100 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0049" (4.9 mils, 0.124mm) | |
Thickness - Adhesive | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 4.00" (101.60mm) | |
Length | 300' (91.4m) 100 yds | |
Color | Translucent | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) |