9627-3/4-60

9627-3/4-60

Digi-Key Part Number
3M10580-ND
Manufacturer
3M
Manufacturer Product Number
9627-3/4-60
Supplier
Description
TAPE ADHSV TRNSFR NAT 3/4"X 20YD
Detailed Description
Adhesive Transfer Tape Quick-Stick Adhesive Natural 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Quick-Stick
Backing, Carrier
Glass Cloth
Thickness
0.0082" (8.2 mils, 0.208mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Width
0.75" (19.05mm) 3/4"
Length
60' (18.3m) 20 yds
Color
Natural
Usage
General Purpose
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
Additional Resources
AttributeDescription
Other Names
00-051111-91985-9
051111-91985
3M10580
70-67-622-3
70006706223
96273460
Standard Package48
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
9627-1-603M33M10581-ND$40.70000Similar