9627-1/2-60

9627-1/2-60

Digi-Key Part Number
3M10579-ND
Manufacturer
3M
Manufacturer Product Number
9627-1/2-60
Supplier
Description
TAPE ADHSV TRNSFR NAT 1/2"X 20YD
Detailed Description
Adhesive Transfer Tape Quick-Stick Adhesive Natural 0.50" (12.70mm) 1/2" X 60' (18.3m) 20 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Quick-Stick
Backing, Carrier
Glass Cloth
Thickness
0.0082" (8.2 mils, 0.208mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Width
0.50" (12.70mm) 1/2"
Length
60' (18.3m) 20 yds
Color
Natural
Usage
General Purpose
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
Additional Resources
AttributeDescription
Other Names
00-051111-91984-2
051111-91984
3M10579
70-67-621-5
70006706215
96271260
Standard Package72