USD

929710-10-xx-xx

929710-10-25

Digi-Key Part Number
3M156361-50-ND
Manufacturer
3M
Manufacturer Product Number
929710-10-25
Supplier
Description
CONN HEADER VERT 50POS 2.54MM
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100"" (2.54mm)
Number of Positions
50
Number of Rows
2
Row Spacing - Mating
0.100"" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318"" (8.08mm)
Contact Length - Post
0.175"" (4.45mm)
Overall Contact Length
0.593"" (15.07mm)
Insulation Height
0.100"" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Value Added Item
Alternate Length
RELAY GEN PURPOSE SPST 5A 24V
Quantity Available: 993