USD

923675-28

923675-28

Digi-Key Part Number
923675-28-ND
Manufacturer
3M
Manufacturer Product Number
923675-28
Supplier
Description
TEST CLIP PLCC 28 (4 X 7)
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
PLCC, .050" Test Clip 28 (4 x 7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
PLCC, .050
Number of Positions or Pins (Grid)
28 (4 x 7)
Contact Finish
Gold
Contact Material
Copper Alloy
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8585
Price and Procurement

Additional Resources
AttributeDescription
Other Names
5400780122
54007801221
7010398160
80-6103-3621-8
80610336218
923675-28-I
92367528
Standard Package10