
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | 3M | |
Series | - | |
Package | Bottle | |
Product Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Hand Cleaning, Sanitizing | |
Size | 16.9 fl oz | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | CDC Guidelines |
MSDS Material Safety Datasheet | 9221, 9221C, 9222, 9222A, 9222C, 9230 SDS |
Featured Product | Avagard™ D Instant Hand Antiseptic with Moisturizers |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3808.94.5095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $10.57400 | $105.74 |
25 | $9.94520 | $248.63 |
50 | $9.06380 | $453.19 |
100 | $8.93790 | $893.79 |
250 | $8.81204 | $2,203.01 |
500 | $8.24556 | $4,122.78 |
Attribute | Description |
---|---|
Other Names | 19-9222 7000002748 |
Standard Package | 1 |