
8KCE-0953-500 | ||
---|---|---|
Digi-Key Part Number | 19-8KCE-0953-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 8KCE-0953-500 | |
Description | TWIN AXIAL PCI EXPRESS X16 EXTEN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 1.64' (500.00mm) Silver Unshielded | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 16Gbps | |
Operating Temperature | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $117.19000 | $117.19 |
10 | $107.53900 | $1,075.39 |
25 | $103.40280 | $2,585.07 |
50 | $99.95600 | $4,997.80 |
100 | $94.44110 | $9,444.11 |
250 | $91.68372 | $22,920.93 |
Attribute | Description |
---|---|
Other Names | 7100247764 19-8KCE-0953-500 |
Standard Package | 1 |