
8A26-2030-LJ-PR | ||
---|---|---|
Digi-Key Part Number | 8A26-2030-LJ-PR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 8A26-2030-LJ-PR | |
Description | CONN MINI SAS RCP 26P SLD RA SMD | |
Detailed Description | 26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 26 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | |
PCN Obsolescence/ EOL | End of Life 04/JAN/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | XE004227189 05111991399 00051119913996 7010506885 |
Standard Package | 3,400 |