USD

847-5OZ
847-5OZ
Digi-Key Part Number
3M157731-ND
Manufacturer
3M
Manufacturer Product Number
847-5OZ
Supplier
Description
NITRILE HI PERF RUBBER GASKET AD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Part Status
Active
Type
Adhesive Cartridge
Features
-
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

21 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00021200197185
02120019718
3M157731
62084726314
7000000794
847-5OZ-ND
Standard Package36