USD

82-BF1

82-BF1

Digi-Key Part Number
3M160694-ND
Manufacturer
3M
Manufacturer Product Number
82-BF1
Supplier
Description
WIRE SPLICE PWR CBL KIT 1PAIR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Wire Splice Power Cable Splice Kit 8.30" (210.8mm) 1 Pair @ 1/0 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Power Cable Splice Kit
Number of Cable Pairs
1 Pair @ 1/0 AWG
Diameter - Inside
-
Length - Overall
8.30"" (210.8mm)
Sheath Opening
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3907.30.0000
Price and Procurement

20 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00051128591758
3M160694
7100011582
80611468341
82-BF1-ND
Standard Package1