82-B1N

DigiKey Part Number
3M156843-ND
Manufacturer
Manufacturer Product Number
82-B1N
Description
WIRE SPLICE KIT RESIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Splice Power Cable Splice Kit
Datasheet
 Datasheet
All prices are in USD
Box
QuantityUnit PriceExt Price
1$89.97000$89.97
10$82.56100$825.61
25$79.38600$1,984.65
50$76.73980$3,836.99
100$72.50590$7,250.59
Manufacturers Standard Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Power Cable Splice Kit
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number