8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8001

DigiKey Part Number
SCP439-ND
Manufacturer
Manufacturer Product Number
8001
Description
SOLVENT MULTI SURFACES 1 QUART
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Solvent Multiple Surfaces 1 Quart
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
3M
Series
-
Package
Bottle
Product Status
Active
Cleaner, Treatment Type
Solvent
Usage
Multiple Surfaces
Specifications
Anti-Static Dispenser
Quantity
1 Quart
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3402.90.5030
All prices are in USD
Bottle
QuantityUnit PriceExt Price
1$12.22000$12.22
10$11.16100$111.61
25$10.49640$262.41
50$9.56620$478.31
100$9.43340$943.34
250$9.30048$2,325.12
500$8.70260$4,351.30
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
7000006531
98079856021
98-0798-5602-1
SCP439
Standard Package1