USD

79100-075-4ZLT

79100-075-4ZLT

Digi-Key Part Number
MG04R-10-ND
Manufacturer
3M
Manufacturer Product Number
79100-075-4ZLT
Supplier
Description
CABLE 4COND 18AWG BLACK 10M
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG - 32.81' (10.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
4
Wire Gauge
18 AWG
Conductor Strand
7/22
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
-
Length
32.81' (10.00m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
CC-Link/LT
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Voltage
30 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.2000
Box
QtyUnit PriceExt Price
1$132.95000$132.95
5$108.54400$542.72
10$99.55200$995.52
25$87.99120$2,199.78
50$85.42220$4,271.11
Additional Resources
AttributeDescription
Other NamesMG04R-10
Standard Package1