USD

cms-photo-not-available
73383 MED SLVR METAL 3/8"X150'
Digi-Key Part Number
73383MEDSLVRMETAL3/8"X150'-ND
Manufacturer
3M
Manufacturer Product Number
73383 MED SLVR METAL 3/8"X150'
Supplier
Description
SCOTCHCAL STRIPING TAPE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Tape Adhesive X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Part Status
Active
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names
00051141733838
7010345294
73383 MED SLVR METAL 3/8"X150'-ND
73383MEDSLVRMETAL3/8"X150'
75346754890
Standard Package1