7000118904 | |
---|---|
DigiKey Part Number | 19-7000118904-ND |
Manufacturer | |
Manufacturer Product Number | 7000118904 |
Description | PSA CLOTH DISC 348D 60 X-WEIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide 60 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Deburring, Finishing, Grinding, Sanding |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 250 | $2.26596 | $566.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.26596 | $566.49 |