37104-A165-00E MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37104-A165-00E MB

Digi-Key Part Number
3M9010-ND
Manufacturer
Manufacturer Product Number
37104-A165-00E MB
Description
CONN PLUG 4POS IDC 20-24AWG GOLD
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 20-24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-24 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.83000$3.83
10$3.47500$34.75
25$3.29120$82.28
50$3.21460$160.73
100$3.06160$306.16
300$2.67890$803.67
500$2.60236$1,301.18
1,000$2.21965$2,219.65
2,500$2.06657$5,166.43