3625/20 100MSF | |
---|---|
DigiKey Part Number | 19-3625/20100MSF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/20 100MSF |
Description | CBL RIBN 20COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 328.1' (100.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.09000 | $7.09 |
2 | $6.44000 | $12.88 |
3 | $6.08333 | $18.25 |
5 | $5.66000 | $28.30 |
7 | $5.39714 | $37.78 |
10 | $5.13100 | $51.31 |
25 | $4.50440 | $112.61 |
50 | $4.08200 | $204.10 |
100 | $3.70070 | $370.07 |




