3625/14 30M

DigiKey Part Number
3M158032-1-ND
Manufacturer
Manufacturer Product Number
3625/14 30M
Description
CBL RIBN 14COND 0.039 GRAY 3.28'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.039" (1.00mm) Flat Cable 3.28' (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
3.28' (1000.00mm)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.551" (14.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.59000$4.59
5$3.81000$19.05
10$3.51300$35.13
25$3.16160$79.04
50$2.90600$145.30
100$2.68240$268.24
Manufacturers Standard Package