




Type | Description | Select All |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Earplugs | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Hearing Solutions Catalog |
Video File | 3M™ E-A-R™ Fitting Foam Earplugs - 3M Hearing Conservation & Protection Fitting Push-In style earplugs - 3M Hearing Conservation & Protection How to fit your 3M roll down earplugs |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.22000 | $2.20 |
25 | $0.20720 | $5.18 |
50 | $0.18900 | $9.45 |
100 | $0.18630 | $18.63 |
250 | $0.18368 | $45.92 |
500 | $0.17188 | $85.94 |
Attribute | Description |
---|---|
Other Names | 3M158874 10080529120028 312-1201-ND 70071514932 7000002300 |
Standard Package | 2,000 |