
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tape Type | Splicing | |
Tape Included | 13, 31, 130C, 1700P | |
Quantity | - |
Resource Type | Link |
---|---|
Other Related Documents | Date Code Decipher |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Attribute | Description |
---|---|
Other Names | 3M3104 7000133160 00051128568453 80611434335 05112856845 |
Standard Package | 10 |