
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tape Type | Splicing | |
Tape Included | 13, 24, 31, 130C, 1700P, 2228 | |
Quantity | - |
Resource Type | Link |
---|---|
Other Related Documents | Date Code Decipher |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Attribute | Description |
---|---|
Other Names | 3M3103 00051128568446 80611434327 7000133159 05112856844 |
Standard Package | 1 |