2E2x-DE-505-ISG

2E2G-DE-505-ISG

Digi-Key Part Number
2E2G-DE-505-ISG-ND
Manufacturer
3M
Manufacturer Product Number
2E2G-DE-505-ISG
Supplier
Description
WIRE SPLICE ENCLOSURE SYS 4200PR
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 61.50" (1.6m) 4200 Pairs @ 24-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Obsolete
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
4200 Pairs @ 24-26 AWG
Diameter - Inside
12.000" (304.80mm)
Length - Overall
61.50" (1.6m)
Sheath Opening
53.00" (1.3m)
Features
Modular Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
05111522936
80611323132
Standard Package1