2x2-xE-505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2E2-3E-505

Digi-Key Part Number
3M158822-ND
Manufacturer
3M
Manufacturer Product Number
2E2-3E-505
Supplier
Description
ENDPLATE 2-TYPE 505
Detailed Description
End Plate For -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Part Status
Discontinued at Digi-Key
Accessory Type
End Plate
For Use With/Related Products
-
Material
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8547.20.0000
Additional Resources
AttributeDescription
Other Names
00051138774080
05113877408
2E2-3E-505-ND
3M158822
7010349077
80611040298
Standard Package1