2D2x-505-ISG

2D2R-505-ISG

Digi-Key Part Number
2D2R-505-ISG-ND
Manufacturer
3M
Manufacturer Product Number
2D2R-505-ISG
Supplier
Description
WIRE SPLICE ENCLOSURE SYS 3600PR
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket - 3600 Pairs @ 24-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Obsolete
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
3600 Pairs @ 24-26 AWG
Diameter - Inside
9.500" (241.30mm)
Length - Overall
-
Sheath Opening
-
Features
Modular Connectors
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
05111522920
80611322977
Standard Package1