2D2x-505-ISG

2D2C-505-ISG

Digi-Key Part Number
3M158821-ND
Manufacturer
3M
Manufacturer Product Number
2D2C-505-ISG
Supplier
Description
WIRE SPLICE ENCLOSURE SYS 3600PR
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 44.50" (1.1m) 3600 Pairs @ 24-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Discontinued at Digi-Key
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
3600 Pairs @ 24-26 AWG
Diameter - Inside
9.500" (241.30mm)
Length - Overall
44.50" (1.1m)
Sheath Opening
36.00" (914.4mm)
Features
Modular Connectors
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
05111522855
2D2C-505-ISG-ND
3M158821
7100024845
80611322340
Standard Package1