2C2x-505-ISG

2C2I-505-ISG

Digi-Key Part Number
2C2I-505-ISG-ND
Manufacturer
3M
Manufacturer Product Number
2C2I-505-ISG
Supplier
Description
WIRE SPLICE ENCLOSURE SYS 1800PR
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 69.75" (1.8m) 1800 Pairs @ 24-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Obsolete
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
1800 Pairs @ 24-26 AWG
Diameter - Inside
8.000" (203.20mm)
Length - Overall
69.75" (1.8m)
Sheath Opening
61.25" (1.5m)
Features
Modular Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
05111522898
80611322779
Standard Package1