2C2x-505-ISG

2C2C-505-ISG

Digi-Key Part Number
3M158815-ND
Manufacturer
3M
Manufacturer Product Number
2C2C-505-ISG
Supplier
Description
WIRE SPLICE ENCLOSURE SYS 1800PR
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 44.50" (1.1m) 1800 Pairs @ 24-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Discontinued at Digi-Key
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
1800 Pairs @ 24-26 AWG
Diameter - Inside
8.000" (203.20mm)
Length - Overall
44.50" (1.1m)
Sheath Opening
36.00" (914.4mm)
Features
Modular Connectors
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
05111522854
2C2C-505-ISG-ND
3M158815
7010399485
80611322332
Standard Package1