cms-photo-not-available

2B2E-505-ISG

Digi-Key Part Number
2B2E-505-ISG-ND
Manufacturer
3M
Manufacturer Product Number
2B2E-505-ISG
Supplier
Description
WIRE SPLICE ENCLOSURE SYS 1200PR
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 52.75" (1.3m) 1200 Pairs @ 24-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Obsolete
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
1200 Pairs @ 24-26 AWG
Diameter - Inside
7.000" (177.80mm)
Length - Overall
52.75" (1.3m)
Sheath Opening
44.25" (1.1m)
Features
Modular Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
05111522835
80611322142
Standard Package1