cms-photo-not-available

2B2A-5-505-ISG

Digi-Key Part Number
2B2A-5-505-ISG-ND
Manufacturer
3M
Manufacturer Product Number
2B2A-5-505-ISG
Supplier
Description
WIRE SPLICE ENCLOSURE SYS 1200PR
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 27.50" (698.5mm) 1200 Pairs @ 24-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Obsolete
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
1200 Pairs @ 24-26 AWG
Diameter - Inside
7.000" (177.80mm)
Length - Overall
27.50" (698.5mm)
Sheath Opening
19.00" (482.6mm)
Features
Modular Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
05111522874
80611322530
Standard Package1