2x2-xE-505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2B2-3E-505

Digi-Key Part Number
3M158809-ND
Manufacturer
3M
Manufacturer Product Number
2B2-3E-505
Supplier
Description
ENDPLATE 2-TYPE 505
Detailed Description
End Plate For -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Part Status
Discontinued at Digi-Key
Accessory Type
End Plate
For Use With/Related Products
-
Material
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
00051138771799
05113877179
2B2-3E-505-ND
3M158809
7000058541
80611037948
Standard Package1