USD

80610732929

2229-P-3-3/4X6-1/2

Digi-Key Part Number
2229-P-3-3/4X6-1/2-ND
Manufacturer
3M
Manufacturer Product Number
2229-P-3-3/4X6-1/2
Supplier
Description
TAPE MASTIC PAD 3 3/4"X 6 1/2"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Mastic Pad Tape - Adhesive Black 3.75" (95.25mm) 3 3/4" X 6.50" (165.10mm) 6 1/2"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
-
Part Status
Active
Tape Type
Mastic Pad
Adhesive
-
Backing, Carrier
-
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.75" (95.25mm) 3 3/4"
Length
6.50" (165.10mm) 6 1/2"
Color
Black
Usage
Insulating, Padding, Sealing
Temperature Range
32 ~ 100°F (0 ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3214.10.0020
Available To Order

Additional Resources
AttributeDescription
Other Names
00054007503378
05400750337
2229P33/4X61/2
5400750337
54007503378
7000132527
80610732937
Standard Package40