USD

80610732929

2229-P-3-3/4X3-3/4

Digi-Key Part Number
2229-P-3-3/4X3-3/4-ND
Manufacturer
3M
Manufacturer Product Number
2229-P-3-3/4X3-3/4
Supplier
Description
TAPE MASTIC PAD 3 3/4"X 1.25YD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Mastic Pad
Adhesive
-
Backing, Carrier
-
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.75" (95.25mm) 3 3/4"
Length
3.75" (95.25mm)
Color
Black
Usage
Insulating, Padding, Sealing
Temperature Range
32 ~ 100°F (0 ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3214.10.0020
Available To Order

Additional Resources
AttributeDescription
Other Names
00054007503361
05400750336
2229P33/4X33/4
5400750336
54007503361
7000132526
80610732929
Standard Package10