USD

80610732929

2229-3-3/4X10FT

Digi-Key Part Number
3M158704-ND
Manufacturer
3M
Manufacturer Product Number
2229-3-3/4X10FT
Supplier
Description
TAPE MASTIC TAPE 3 3/4"X 3.3YD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Mastic Tape Tape Adhesive Black 3.75" (95.25mm) 3 3/4" X 10' (3.0m) 3.3 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Mastic Tape
Adhesive
-
Backing, Carrier
-
Thickness
0.1250"" (125.0 mils, 3.175mm) 1/8
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.75"" (95.25mm) 3 3/4
Length
10' (3.0m) 3.3 yds
Color
Black
Usage
Insulating, Padding, Sealing
Temperature Range
32 ~ 100°F (0 ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3214.10.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
00054007497028
05400749702
2229-3-3/4X10FT-ND
222933/4X10FT
3M158704
5400749702
54007497028
7000043008
80610594410
Standard Package8