USD

2229-1X10FT

2229-1X10FT

Digi-Key Part Number
SCP479-ND
Manufacturer
3M
Manufacturer Product Number
2229-1X10FT
Supplier
Description
TAPE MASTIC TAPE BLK 1"X 3.3YDS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Mastic Tape Tape Adhesive Black 1.00" (25.40mm) X 10' (3.0m) 3.3 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Mastic Tape
Adhesive
-
Backing, Carrier
-
Thickness
0.1250"" (125.0 mils, 3.175mm) 1/8
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00"" (25.40mm)
Length
10' (3.0m) 3.3 yds
Color
Black
Usage
Insulating, Padding, Sealing
Temperature Range
32 ~ 100°F (0 ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3214.10.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
00054007503354
05400750335
2229-1X10FT-ND
22291X10FT
5400750335
54007503354
7000006032
80610732911
SCP479
Standard Package12