2214-REGGRAY-6OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2214-REGGRAY-6OZ

Digi-Key Part Number
3M158690-ND
Manufacturer
Manufacturer Product Number
2214-REGGRAY-6OZ
Description
SCOTCH-WELD EPOXY ADHESIVE 2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Product Status
Active
Type
Epoxy
Features
Gray, 6 Ounces
For Use With/Related Products
Glass, Metal, Rubber, Plastic
Shipping Info
Ships with Cold Pack.
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
0°F (-18°C)
Digi-Key Storage
Refrigerated
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
All prices are in USD
Box
QtyUnit PriceExt Price
1$96.78000$96.78
10$90.73400$907.34
25$84.68480$2,117.12
50$80.45060$4,022.53
Additional Resources
AttributeDescription
Other Names
7000000811
62221429301
2214-REGGRAY-6OZ-ND
3M158690
00021200203442
Standard Package6