2214-REGGRAY-1Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2214-REGGRAY-1Q

Digi-Key Part Number
3M158689-ND
Manufacturer
Manufacturer Product Number
2214-REGGRAY-1Q
Description
SCOTCH-WELD EPOXY ADHESIVE 2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Product Status
Active
Type
Epoxy
Features
Gray, 1 Quart
For Use With/Related Products
Glass, Metal, Rubber, Plastic
Shipping Info
Ships with Cold Pack.
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months, 12 Months
Storage/Refrigeration Temperature
0°F (-18°C)
Digi-Key Storage
Refrigerated
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
All prices are in USD
Box
QtyUnit PriceExt Price
2$321.11000$642.22
Additional Resources
AttributeDescription
Other Names
00021200203459
2214-REGGRAY-1Q-ND
3M158689
62221465305
7000046356
Standard Package2