cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2214-HD-GRAY-5G

Digi-Key Part Number
2214-HD-GRAY-5G-ND
Manufacturer
Manufacturer Product Number
2214-HD-GRAY-5G
Description
SCOTCH-WELD EPOXY ADHESIVE 2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Epoxy
Features
Gray, 5 Gallon
For Use With/Related Products
Glass, Metal, Rubber, Plastic
Shelf Life Start
-
Shelf Life
12 Months, 8 Months
Storage/Refrigeration Temperature
0°F (-18°C), 39°F (4°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
Additional Resources
AttributeDescription
Other Names
00021200208140
62341485308
7010367423
Standard Package5