USD

2191FR-6.56"X10"

2191FR-6.56"X10"

Digi-Key Part Number
3M156239-ND
Manufacturer
3M
Manufacturer Product Number
2191FR-6.56"X10"
Supplier
Description
TAPE CLOTH GRAY 6.56"X 10"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Cloth Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 6.56" (166.6mm) X 10.00" (254.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Cloth Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyester, Metalized
Thickness
0.0055"" (5.5 mils, 0.140mm)
Thickness - Adhesive
0.0002"" (0.2 mils, 0.005mm)
Thickness - Backing, Carrier
0.0053"" (5.3 mils, 0.135mm)
Width
6.56"" (166.6mm)
Length
10.00"" (254.00mm)
Color
Gray
Usage
Shielding
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7410.11.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
00051128553398
05112855339
2191FR-6.56X10
2191FR-6.56X10-ND
3M156239
7010349386
80611266604
Standard Package10