USD

2191FR-1^2^X21

2191FR-1.0"X21.8YDS

Digi-Key Part Number
3M156835-ND
Manufacturer
3M
Manufacturer Product Number
2191FR-1.0"X21.8YDS
Supplier
Description
TAPE CLOTH GRAY 1"X 21.8YDS
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Cloth Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 1.00" (25.40mm) X 65.4' (19.9m) 21.8 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Cloth Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyester, Metalized
Thickness
0.0055"" (5.5 mils, 0.140mm)
Thickness - Adhesive
0.0002"" (0.2 mils, 0.005mm)
Thickness - Backing, Carrier
0.0053"" (5.3 mils, 0.135mm)
Width
1.00"" (25.40mm)
Length
65.4' (19.9m) 21.8 yds
Color
Gray
Usage
Shielding
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5911.90.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
00051128555323
05112855532
2191FR-1.0X21.8YDS
2191FR-1.0X21.8YDS-ND
3M156835
7010319515
80611268535
Standard Package9