cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2158-WHITE-5G

Digi-Key Part Number
2158-WHITE-5G-ND
Manufacturer
Manufacturer Product Number
2158-WHITE-5G
Description
SCOTCH-WELD EPOXY ADHESIVE 2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Epoxy, 2 Part
Features
White, 5 Gallon
For Use With/Related Products
Glass, Metal, Rubber, Plastic, Wood
Shelf Life Start
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
Additional Resources
AttributeDescription
Other Names
00021200202643
62215885302
7000046349
Standard Package5