
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Can | |
Product Status | Obsolete | |
Type | Freeze Spray | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 16 oz | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Resource Type | Link |
---|---|
Datasheets | 16-501 Datasheet |
Other Related Documents | Gen Rules for Shelf Life Statement |
MSDS Material Safety Datasheet | 16-501 MSDS |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 16-501 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3208.10.0000 |
Attribute | Description |
---|---|
Other Names | 7000006136 16-501-ND 3M158562 80610927982 00054007428282 |
Standard Package | 12 |