
1414-XR/ID | |
---|---|
DigiKey Part Number | 19-1414-XR/ID-ND |
Manufacturer | |
Manufacturer Product Number | 1414-XR/ID |
Description | 3M DISK MARKER 1414-XR/ID, 5 FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Utilities Locator Disk Marker for use with Cables, Pipes, Utilities Locators |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Utilities Locator | |
Accessory Type | Disk Marker | |
For Use With/Related Products | Cables, Pipes, Utilities Locators | |
Specifications | 4.000" Diameter, Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
210 | $31.90271 | $6,699.57 |