USD

1403-XR
1403-XR
Digi-Key Part Number
3M158489-ND
Manufacturer
3M
Manufacturer Product Number
1403-XR
Supplier
Description
EMS 4" EXTENDED RANGE 5' BALL MA
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Specialized Locator Marker for use with Dynatel™ Series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Part Status
Active
Type
Specialized
Accessory Type
Locator Marker
For Use With/Related Products
Dynatel™ Series
Specifications
4.000" Diameter, Blue
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

17 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$15.92000$15.92
10$14.78300$147.83
25$13.26640$331.66
50$12.88760$644.38
100$11.37140$1,137.14
250$10.61328$2,653.32
500$10.38584$5,192.92
1,000$9.85517$9,855.17
Additional Resources
AttributeDescription
Other Names
00051138717643
1403-XR-ND
3M158489
7000058889
80630000323
Standard Package30