122 | |
---|---|
DigiKey Part Number | 1223M-ND |
Manufacturer | |
Manufacturer Product Number | 122 |
Description | TAPE HOUSEHOLD TRAN 3/4"X18YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Household Tape Adhesive Transparent 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Household | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 54' (16.5m) 18 yds | |
Color | Transparent | |
Usage | Holding, Joining, Sealing | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $2.76014 | $397.46 |