119

DigiKey Part Number
119-ND
Manufacturer
Manufacturer Product Number
119
Description
SCOTCH MAGIC TAPE 1/2"X800"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Household Tape Adhesive Transparent 0.50" (12.70mm) 1/2" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Household
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
66' (20.1m) 22 yds
Color
Transparent
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
All prices are in USD
Box
QuantityUnit PriceExt Price
144$2.55229$367.53