
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Tool Type | Insertion Tool | |
For Use With/Related Products | D-Sub Connectors | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 10991, 10992 Instr Sheet |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 10991, 10992 Instr Sheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Attribute | Description |
---|---|
Other Names | 04519001510457 51900151045 JE150257226 |
Standard Package | 1 |