10214-6202PC

DigiKey Part Number
10214-6202PC-ND
Manufacturer
Manufacturer Product Number
10214-6202PC
Description
CONN RCPT 14POS PCB SOLDER
Customer Reference
Detailed Description
14 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
10214-6202PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
14
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number