10024

DigiKey Part Number
100243M-ND
Manufacturer
Manufacturer Product Number
10024
Description
SCOTCHLOK COPPER STANDARD BARREL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Terminal Type
-
Diameter - Barrel
-
Wire Gauge
-
Length - Overall
-
Length - Barrel
-
Insulation
-
Termination
-
Features
-
Contact Material
-
Contact Finish
-
Color
-
Insulation Diameter
-
Material - Insulation
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
3$69.76000$209.28
Manufacturers Standard Package